Infineon BSS N-Channel MOSFET, 280 mA, 60 V Enhancement, 3-Pin SOT-323 BSS138WH6327XTSA1
- RS Stock No.:
- 250-0541
- Mfr. Part No.:
- BSS138WH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 6000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$315.00
(exc. GST)
$348.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 10 December 2026
- Plus 15,000 unit(s) shipping from 26 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.105 | $315.00 | - |
| 6000 - 6000 | $0.094 | $282.00 | 10% |
| 9000 + | $0.085 | $255.00 | 19% |
*price indicative
- RS Stock No.:
- 250-0541
- Mfr. Part No.:
- BSS138WH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 280mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-323 | |
| Series | BSS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6000mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 280mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-323 | ||
Series BSS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6000mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon BSS Series MOSFET, 60V Maximum Drain-Source Voltage, 81W Maximum Power Dissipation - BSS138WH6327XTSA1
Features and Benefits:
• 6000mΩ drain-source resistance reduces conduction losses for small currents
• 0.28A continuous drain current supports low-current signal paths
• 81W power-dissipation rating allows short-duration power handling
• +150°C maximum operating temperature sustains high-temperature operation
Applications
• Ideal for surface-mount power-management circuits on boards
• Used with automotive electronics requiring AEC‑Q101 qualification
• Can be used for low-current load drivers in portable devices
What are the permissible gate-voltage limits?
How does gate charge affect drive requirements?
What thermal extremes can the device withstand?
Related links
- Infineon BSS Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-323 BSS138WH6327XTSA1
- Infineon BSS Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-323
- Infineon BSS Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-323 BSS209PWH6327XTSA1
- Infineon BSS Type N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-89
- Infineon BSS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon BSS Type N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-23
- Infineon BSS Type N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-89 BSS225H6327FTSA1
- Infineon BSS Type N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-23 BSS670S2LH6433XTMA1
