Nexperia Type N-Channel MOSFET, 100 A, 60 V Enhancement, 5-Pin LFPAK PSMN5R5-60YS,115
- RS Stock No.:
- 219-491
- Mfr. Part No.:
- PSMN5R5-60YS,115
- Brand:
- Nexperia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$3,054.00
(exc. GST)
$3,359.40
(inc. GST)
- RS Stock No.:
- 219-491
- Mfr. Part No.:
- PSMN5R5-60YS,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
The Nexperia N-Channel MOSFET is housed in an LFPAK package and qualified to 175°C. It is designed for a wide range of industrial, communications, and domestic applications. Key uses include motor control, server power supplies, DC-to-DC converters, lithium-ion battery protection and load switching.
Advanced TrenchMOS provides low RDSon and low gate charge
High efficiency in switching power converters
Improved mechanical and thermal characteristics
Related links
- Nexperia Type N-Channel MOSFET 60 V Enhancement115
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 60 V Enhancement115
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 5-Pin LFPAK
- Nexperia Type N-Channel MOSFET 60 V Enhancement115
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN5R5-100YSFX
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 4-Pin LFPAK
- Nexperia Type N-Channel MOSFET 30 V Enhancement115

