Nexperia N-Channel MOSFET, 76 A, 60 V Enhancement, 5-Pin LFPAK PSMN8R5-60YS,115
- RS Stock No.:
- 152-5537
- Mfr. Part No.:
- PSMN8R5-60YS,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-5537
- Mfr. Part No.:
- PSMN8R5-60YS,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 76A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 18.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 106W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.1mm | |
| Height | 1.05mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 76A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 18.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 106W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Maximum Operating Temperature 175°C | ||
Width 4.1mm | ||
Height 1.05mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-channel MOSFETs 40 V - 60 V, Logic- and Standard Level MOSFETs in a variety of packages, Sample our robust and easy-to-use MOSFETs in the 40 V to 60 V range, part of our massive MOSFET device portfolio. They are perfect for space- and power-critical applications, delivering excellent switching performance and class-leading safe operating area (SOA).
N-channel LFPAK 60 V, 8 mΩ standard level MOSFET, Standard level N-channel MOSFET in LFPAK package qualified to 175 °C. This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment.
Advanced TrenchMOS provides low RDSon and low gate charge
High efficiency gains in switching power converters
Improved mechanical and thermal characteristics
LFPAK provides maximum power density in a Power SO8 package
DC-to-DC converters
Lithium-ion battery protection
Load switching
Motor control
Server power supplies
Related links
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 5-Pin LFPAK
- Nexperia Type N-Channel MOSFET 60 V Enhancement115
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN8R5-40MSDX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN8R5-40MLDX
- Nexperia PH8230E Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK
- Nexperia BUK9Y7R640E Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK
- Nexperia BUK9Y2940E Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK
- Nexperia BUK9Y19 Type N-Channel MOSFET 55 V Enhancement, 5-Pin LFPAK
