STMicroelectronics SCT N-Channel MOSFET, 56 A, 1.2 kV Enhancement, 3-Pin Hip-247 SCT025W120G3AG
- RS Stock No.:
- 215-071
- Mfr. Part No.:
- SCT025W120G3AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$914.70
(exc. GST)
$1,006.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | $30.49 | $914.70 |
*price indicative
- RS Stock No.:
- 215-071
- Mfr. Part No.:
- SCT025W120G3AG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 56A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Hip-247 | |
| Series | SCT | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 73nC | |
| Maximum Power Dissipation Pd | 388W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Width | 15.6mm | |
| Length | 34.8mm | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 56A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Hip-247 | ||
Series SCT | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 73nC | ||
Maximum Power Dissipation Pd 388W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Width 15.6mm | ||
Length 34.8mm | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247 SCTW60N120G2
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247 SCT040W120G3AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
