STMicroelectronics SuperMESH N-Channel MOSFET, 1 A, 800 V Enhancement, 3-Pin TO-252 STD1NK80ZT4
- RS Stock No.:
- 151-905
- Mfr. Part No.:
- STD1NK80ZT4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tape of 20 units)*
$34.10
(exc. GST)
$37.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,360 left, ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $1.705 | $34.10 |
| 200 - 480 | $1.622 | $32.44 |
| 500 - 980 | $1.502 | $30.04 |
| 1000 - 1980 | $1.38 | $27.60 |
| 2000 + | $1.331 | $26.62 |
*price indicative
- RS Stock No.:
- 151-905
- Mfr. Part No.:
- STD1NK80ZT4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | SuperMESH | |
| Package Type | TO-252 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 16Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.7nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 45W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series SuperMESH | ||
Package Type TO-252 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 16Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.7nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 45W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SuperMESH Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD1NK80ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD4NK80ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics SuperMESH Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FP STF3NK80Z
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220FP STP7NK80ZFP
- STMicroelectronics SuperMESH Type N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220 STP12NK80Z
- STMicroelectronics MDmesh 6.2 A 3-Pin TO-220
