STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 17 A, 500 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 920-6698
- Mfr. Part No.:
- STW20NK50Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$162.24
(exc. GST)
$178.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 unit(s) shipping from 02 December 2026
- Plus 210 unit(s) shipping from 17 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $5.408 | $162.24 |
| 60 - 90 | $5.362 | $160.86 |
| 120 + | $5.287 | $158.61 |
*price indicative
- RS Stock No.:
- 920-6698
- Mfr. Part No.:
- STW20NK50Z
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | MDmesh, SuperMESH | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 270mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 190W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 15.75mm | |
| Width | 5.15mm | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series MDmesh, SuperMESH | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 270mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 190W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 15.75mm | ||
Width 5.15mm | ||
Height 20.15mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 17 A 3-Pin TO-247 STW20NK50Z
- STMicroelectronics MDmesh 14 A 3-Pin TO-247
- STMicroelectronics MDmesh 14 A 3-Pin TO-247 STW14NK50Z
- STMicroelectronics MDmesh 2.3 A 3-Pin TO-252
- STMicroelectronics MDmesh 14 A 3-Pin TO-220
- STMicroelectronics MDmesh 14 A 3-Pin TO-263
- STMicroelectronics MDmesh 7.2 A 3-Pin TO-220
- STMicroelectronics SuperMESH Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 STP20NK50Z
