STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 17 A, 500 V Enhancement, 3-Pin TO-247 STW20NK50Z

This image is representative of the product range

Subtotal (1 unit)*

$8.72

(exc. GST)

$9.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 210 unit(s) shipping from 09 December 2026
  • Plus 210 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.72

*price indicative

Packaging Options:
RS Stock No.:
486-3114
Mfr. Part No.:
STW20NK50Z
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-247

Series

MDmesh, SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

270mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

190W

Forward Voltage Vf

1.6V

Typical Gate Charge Qg @ Vgs

85nC

Maximum Operating Temperature

150°C

Length

15.75mm

Width

5.15mm

Standards/Approvals

No

Height

20.15mm

Automotive Standard

No

RoHS Status: Exempt

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy