STMicroelectronics SuperMESH N-Channel MOSFET, 4 A, 600 V Enhancement, 3-Pin TO-252 STD4NK60ZT4
- RS Stock No.:
- 151-440
- Mfr. Part No.:
- STD4NK60ZT4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tape of 20 units)*
$46.26
(exc. GST)
$50.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,960 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $2.313 | $46.26 |
| 200 - 480 | $2.197 | $43.94 |
| 500 - 980 | $2.036 | $40.72 |
| 1000 - 1980 | $1.873 | $37.46 |
| 2000 + | $1.804 | $36.08 |
*price indicative
- RS Stock No.:
- 151-440
- Mfr. Part No.:
- STD4NK60ZT4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Series | SuperMESH | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18.8nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.34mm | |
| Height | 2.39mm | |
| Width | 6.73mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Series SuperMESH | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18.8nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Length 10.34mm | ||
Height 2.39mm | ||
Width 6.73mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD4NK60ZT4
- STMicroelectronics SuperMESH Type N-Channel SuperMESH Power MOSFET 600 V Enhancement, 3-Pin TO-263
- STMicroelectronics SuperMESH Type N-Channel SuperMESH Power MOSFET 600 V Enhancement, 3-Pin TO-263 STB4NK60ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD2HNK60Z
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD3NK60ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 1000 V Enhancement, 3-Pin TO-252 STD2NK100Z
- STMicroelectronics SuperMESH Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 STD5NK50ZT4
- STMicroelectronics SuperMESH Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-252 STD5NK40ZT4
