Dom Metalux Mortice Lock Lever
- RS Stock No.:
- 212-3844
- Mfr. Part No.:
- 672 M - .G841M297K0
- Brand:
- Dom Metalux
Subtotal (1 unit)*
$92.30
(exc. GST)
$101.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.30 |
*price indicative
- RS Stock No.:
- 212-3844
- Mfr. Part No.:
- 672 M - .G841M297K0
- Brand:
- Dom Metalux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dom Metalux | |
| Product Type | Mortice Lock | |
| Lock Mechanism | Lever | |
| Case Height | 230mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dom Metalux | ||
Product Type Mortice Lock | ||
Lock Mechanism Lever | ||
Case Height 230mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Unitecnic Metalux 672 M is a single point mortise lock with a bathroom turn. Reversible, it is equipped with a deadbolt and a magnetic latch. Its backset is 40 or 50 mm. This lock brings discretion, fluidity and design to the wooden doors on which it is integrated. Closing the door is easy and quiet. Thepolyoxymethylene latch, a polymer with high performance physical characteristics, remains integrated into the lock when the door is open. It is activated when it finds himself facing the magnetic strike plate.
Latch material Polyoxymethylene (POM)
Latch operation By strong neodymium magnets
Reversible
Interaxis 70 mm
Backset 50 mm
Follower 7 mm
Supplied with
Striker Plate
