Hiquel Monitoring Relay, 1 Phase, 0/450 V Monitor Range, DPDT, DIN Rail

Subtotal (1 unit)*

$313.34

(exc. GST)

$344.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.34

*price indicative

RS Stock No.:
914-4657
Mfr. Part No.:
ICV 400Vac
Brand:
Hiquel
Find similar products by selecting one or more attributes.
Select all

Brand

Hiquel

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

1

Function

Stillson Pipe, Window, Undervoltage Monitoring, Auto Reset

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

2.5VA

Switching Voltage

230V

Terminal Type

Screw

Contact Current

6A

Monitoring Voltage Range

0/450 V

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Length

93.5mm

Standards/Approvals

EN 60947-5-1, VDE 0435

Width

22.5mm

Series

ICV

Height

110mm

COO (Country of Origin):
AT

ICV Series Voltage Control Monitor


Hiquel ICV series monitors a single phase voltage signal. It is suitable for use with alternate and direct voltage signals. Three different voltage ranges available to improve the measuring precision. Thresholds for alarm functions, alarm reaction time and start delay time can be easily adjusted using the rotary switches on the front plate.

AC or DC voltage monitor

3 different voltage ranges

2 selectable measuring functions

Automatic or manual reset selectable

Alarm memory function

Output relay contact invertable

DPCO alarm relay

LED indicator

22.5 mm DIN rail mount housing

Hiquel in-Case Series Monitoring Relays


HIQUEL in-Case series, an integrated range of industrial monitoring and timing relays in a compact 22.5 mm DIN Rail case. Designed with emphasis on flexibility and incorporating a new micro-controller, just four monitoring relays offer a complete range. Featuring single phase current and voltage, 3 phase voltage, and thermistor monitoring. With all popular functions, combinations and options selected by switches.

Each
$290.33
  • RS Stock No. 6566180
  • Mfr. Part No. IN9017/100 0-10V AC230V 300W
Each
$686.03
  • RS Stock No. 2408951
  • Mfr. Part No. IL9071.12 3/N AC400/230V 0.85UN 4%
Each
$578.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy