ABB Monitoring Relay, 1, 3 Phase, SPDT, DIN Rail, 24V ac, 240 V ac 24 V dc
- RS Stock No.:
- 876-2551
- Mfr. Part No.:
- 1SVR560730R3402 CM-UFD.M33
- Brand:
- ABB
Subtotal (1 unit)*
$1,744.79
(exc. GST)
$1,919.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,744.79 |
*price indicative
- RS Stock No.:
- 876-2551
- Mfr. Part No.:
- 1SVR560730R3402 CM-UFD.M33
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 24V ac | |
| Power Consumption | 1.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 6.4mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Height | 90mm | |
| Length | 108mm | |
| Width | 67mm | |
| Series | CM-UFD | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 24V ac | ||
Power Consumption 1.5VA | ||
Terminal Type Screw | ||
IP Rating IP50, IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -20°C | ||
Contact Current 6.4mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Height 90mm | ||
Length 108mm | ||
Width 67mm | ||
Series CM-UFD | ||
ABB Monitoring Relay, 3 SPDT Contacts, 6.4mA Switching Current - CM-UFD Series - 1SVR560730R3402 CM-UFD.M33
Use this multi-functional grid monitor relay from ABB to gauge the frequency and voltage in your single-phase and 3-phase mains supply. It can be configured to turn power on or off. In addition, it detects everything from 10-minutes average voltage and real-time over-voltage to under-voltage, over-frequency and under-frequency, making it ideal for use with power-generation devices. The relay has a backlit LCD display for easy parameter configuration and at-a-glance monitoring. It has a mechanical life of 30,000,000 switching cycles, making it durable and suitable for long-term use.
Features & Benefits
• DIN rail mounting for easy and tool-free installation
• Housing is rated IP20, so it's touch-proof and protected from objects larger than 12mm in size
• Display size of 36 (L) x 22mm (W) for clear reading
• 300V output operational voltage is suitable for powering low-duty to medium-duty applications
Applications
• Electricity transmission and distribution systems
• Manufacturing plants
• Process and packaging equipment
How much does this monitoring relay weigh?
This relay has a net weight of 0.306kg, so you can be sure it won't put strain on your DIN rail.
Related links
- ABB Monitoring Relay 3 Phase DIN Rail 240 V ac 24 V dc
- ABB Monitoring Relay SPDT 24 V dc 24/240 V ac
- ABB Monitoring Relay SPDT 240V ac 240 V dc
- ABB Monitoring Relay 1 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay SPDT 3mA to 30mA 240 V ac
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- ABB Monitoring Relay SPDT 24 V dc 220/240 V ac, 110/130 V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24/240 V ac