ABB Monitoring Relay, 1 Phase, SPDT, DIN Rail, 3mA to 30mA, 220V ac, 240 V ac
- RS Stock No.:
- 225-5906
- Mfr. Part No.:
- 1SVR730841R1200 CM-SRS.11S
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-5906
- Mfr. Part No.:
- 1SVR730841R1200 CM-SRS.11S
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 3mA | |
| Maximum Current Sensed | 30mA | |
| Current Sensitivity | Undercurrent | |
| Terminal Type | Screw | |
| Relay Contact Current | 4A | |
| Supply AC Voltage | 220V ac, 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Height | 85.6mm | |
| Standards/Approvals | No | |
| Length | 103.7mm | |
| Series | CM-SRS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 3mA | ||
Maximum Current Sensed 30mA | ||
Current Sensitivity Undercurrent | ||
Terminal Type Screw | ||
Relay Contact Current 4A | ||
Supply AC Voltage 220V ac, 240V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Height 85.6mm | ||
Standards/Approvals No | ||
Length 103.7mm | ||
Series CM-SRS | ||
The ABB is a single-functional current monitoring relay from the CM single-phase monitors range. This monitoring relay operates with a rated control supply voltage of 220 - 240 V AC and has a 1 output contact rated at 250 V / 4 A. It provides a RMS measuring principle for DC and AC currents. It is configurable for over or undercurrent monitoring.
Screw connection
Double-chamber cage connection terminals
Sealable transparent cover for protection against unauthorized changes
Related links
- ABB Monitoring Relay SPDT 0.1mA to 100mA 240V ac
- ABB Monitoring Relay SPDT 0.3A to 15A 240V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24/240 V ac
- Siemens Monitoring Relay SPDT 3mA to 500mA 240V ac
- ABB Monitoring Relay DPDT 0.3A to 15A 240V ac
- ABB Monitoring Relay DPDT 0.1mA to 100mA 240V ac
- ABB Monitoring Relay SPDT 240V ac 240 V dc
- ABB Monitoring Relay 1 Phase DIN Rail, 240V ac 240 V dc