Dold Monitoring Relay, SPST, DIN Rail, 10A to 100A, 24 V dc, 24V ac
- RS Stock No.:
- 426-876
- Mfr. Part No.:
- IK3070.01/200 AC/DC24V
- Brand:
- Dold
Subtotal (1 unit)*
$169.26
(exc. GST)
$186.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.26 |
*price indicative
- RS Stock No.:
- 426-876
- Mfr. Part No.:
- IK3070.01/200 AC/DC24V
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 10A | |
| Power Consumption | 1kW | |
| Maximum Current Sensed | 100A | |
| Current Sensitivity | 16 A | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -20°C | |
| Relay Contact Current | 20A | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Series | IK 3070/200 | |
| Length | 58mm | |
| Standards/Approvals | RoHS, IK 3070.01/200 | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 10A | ||
Power Consumption 1kW | ||
Maximum Current Sensed 100A | ||
Current Sensitivity 16 A | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -20°C | ||
Relay Contact Current 20A | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Series IK 3070/200 | ||
Length 58mm | ||
Standards/Approvals RoHS, IK 3070.01/200 | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The Dold hybrid relay is designed to switch high inductive or capacitive loads, example energy saving and LED lamps. In addition to the output relay, it has a trial connected in parallel. This combination enables high inrush currents to be switched and high power dissipation during continuous current to be avoided.
For loads with high inrush current
Reliable switching of energy saving- and LED lamps
High electrical life due to hybrid technology
Related links
- Dold Monitoring Relay DIN Rail 24 V dc, 24V ac
- Dold Monitoring Relay DIN Rail, 24 V dc
- Dold Monitoring Relay SPDT 0.4mA to 10A 230V ac
- Dold Monitoring Relay DIN Rail 230V ac
- Dold Monitoring Relay DIN Rail, 230V ac
- Dold Monitoring Relay DIN Rail, 230V ac 24 V dc
- Dold Monitoring Relay 1 CO 15mA to 50mA 230V ac
- Dold Monitoring Relay DIN Rail 115V ac, 230 V ac
