Schmersal Monitoring Relay, DPST, DIN Rail, 24 V dc, 240V ac, 48 V ac
- RS Stock No.:
- 281-6086
- Mfr. Part No.:
- SRB301ST-48-230VAC
- Brand:
- Schmersal
Subtotal (1 unit)*
$1,011.34
(exc. GST)
$1,112.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,011.34 |
*price indicative
- RS Stock No.:
- 281-6086
- Mfr. Part No.:
- SRB301ST-48-230VAC
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.8VA | |
| Terminal Type | Screw | |
| Time Delay | 80 ms | |
| IP Rating | IP54, IP40, IP20 | |
| Minimum Operating Temperature | -40°C | |
| Supply AC Voltage | 240V ac, 48V ac | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 85°C | |
| Length | 121mm | |
| Series | SRB | |
| Height | 100mm | |
| Width | 22.5mm | |
| Standards/Approvals | EN IEC 61508, TÜVcULusCCC, EN IEC 62061, EN IEC 60947-1, EN IEC 60947-5-1, EN IEC 60947-5-3, EN IEC 60204-1, EN ISO 13849-1, EN IEC 60947-5-5 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Monitoring Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Power Consumption 2.8VA | ||
Terminal Type Screw | ||
Time Delay 80 ms | ||
IP Rating IP54, IP40, IP20 | ||
Minimum Operating Temperature -40°C | ||
Supply AC Voltage 240V ac, 48V ac | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 85°C | ||
Length 121mm | ||
Series SRB | ||
Height 100mm | ||
Width 22.5mm | ||
Standards/Approvals EN IEC 61508, TÜVcULusCCC, EN IEC 62061, EN IEC 60947-1, EN IEC 60947-5-1, EN IEC 60947-5-3, EN IEC 60204-1, EN ISO 13849-1, EN IEC 60947-5-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Monitoring Relay is suitable for the signal processing of outputs with contact sensors.
Electronic Fuse
Wire breakage detection
Cross-circuit detection
Related links
- Schmersal Monitoring Relay DIN Rail 240V ac, 48 V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay, DIN Rail
- Siemens Monitoring Relay DIN Rail 240V ac, 48 V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
