Schmersal Monitoring Relay, NC, DIN Rail, 24 V dc, 24V ac
- RS Stock No.:
- 281-6101
- Mfr. Part No.:
- SRB-E-402EM
- Brand:
- Schmersal
Subtotal (1 unit)*
$662.15
(exc. GST)
$728.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $662.15 |
*price indicative
- RS Stock No.:
- 281-6101
- Mfr. Part No.:
- SRB-E-402EM
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Monitoring Relay | |
| Contact Configuration | NC | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.3W | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Time Delay | 35 ms | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | EN IEC 60947-5-1, EN IEC 62061, EN IEC 60947-1, EN IEC 61508, EN IEC 60947-5-3, EN ISO 13849-1, EN IEC 60204-1, EN IEC 60947-5-5 | |
| Height | 98mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Monitoring Relay | ||
Contact Configuration NC | ||
Mount Type DIN Rail | ||
Power Consumption 1.3W | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Time Delay 35 ms | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals EN IEC 60947-5-1, EN IEC 62061, EN IEC 60947-1, EN IEC 61508, EN IEC 60947-5-3, EN ISO 13849-1, EN IEC 60204-1, EN IEC 60947-5-5 | ||
Height 98mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Expander module for contact expansion and with this it has Plug-in screw terminals.
2 Signalling outputs
Wire breakage detection
Automatic reset function
- RS Stock No. 2816102
- Mfr. Part No. SRB-E-602EM
Each
$811.15
- RS Stock No. 2816099
- Mfr. Part No. SRB-E-301MC-CC
Each
$562.37
- RS Stock No. 1752271
- Mfr. Part No. 3RN2000-2AA30
Each
$228.62
- RS Stock No. 1752275
- Mfr. Part No. 3RN2010-1CA30
Each
$343.10
Related links
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Schmersal Monitoring Relay DIN Rail 240V ac, 48 V ac
- Siemens Monitoring Relay DIN Rail, 125 V dc
- Schmersal SRB-E 3 Safety Contacts, 1
- Schmersal SRB E 301MC 3 Safety Contacts, 1











