Siemens Monitoring Relay, 3 Phase, DIN Rail, 60 V dc, 24V ac, 60 V ac
- RS Stock No.:
- 275-2090
- Mfr. Part No.:
- 7SR1004-5JA20-2CB0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,512.76
(exc. GST)
$4,964.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,512.76 |
*price indicative
- RS Stock No.:
- 275-2090
- Mfr. Part No.:
- 7SR1004-5JA20-2CB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Current Sensitivity | Overcurrent | |
| Terminal Type | Plug-In | |
| Supply DC Voltage | 60 V dc | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 24V ac, 60V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 186mm | |
| Standards/Approvals | IEC 60870-5-103, ANSI 50BF, RoHS | |
| Width | 105mm | |
| Series | ARGUS-7SR1004 | |
| Height | 185mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Current Sensitivity Overcurrent | ||
Terminal Type Plug-In | ||
Supply DC Voltage 60 V dc | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 24V ac, 60V ac | ||
Maximum Operating Temperature 60°C | ||
Length 186mm | ||
Standards/Approvals IEC 60870-5-103, ANSI 50BF, RoHS | ||
Width 105mm | ||
Series ARGUS-7SR1004 | ||
Height 185mm | ||
- COO (Country of Origin):
- IN
The Siemens ARGUS overcurrent relay is a directional overcurrent relay. It provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size 4
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
- RS Stock No. 2752101
- Mfr. Part No. 7SR1053-2JA21-2EA0
Each
$5,250.03
- RS Stock No. 2752092
- Mfr. Part No. 7SR1004-5JB20-2CB0
Each
$4,685.09
- RS Stock No. 2752091
- Mfr. Part No. 7SR1004-5JB20-2CA0
Each
$4,359.58
- RS Stock No. 2752072
- Mfr. Part No. 7SR1004-4JB20-2DB0
Each
$5,233.38












