Siemens Monitoring Relay, 3 Phase, DIN Rail, 60 → 240 V dc, 240V ac, 60 V ac

Subtotal (1 unit)*

$5,233.38

(exc. GST)

$5,756.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,233.38

*price indicative

RS Stock No.:
275-2056
Mfr. Part No.:
7SR1004-3KB20-2DB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

Switching Voltage

19V

Power Consumption

7W

Current Sensitivity

1 A, 5 A

Minimum Operating Temperature

-10°C

Supply AC Voltage

240V ac, 60V ac

Relay Contact Current

5A

Supply DC Voltage

60 → 240 V dc

Maximum Operating Temperature

60°C

Series

ARGUS-7SR1004

Standards/Approvals

ANSi 49, RoHS, ANSI 50BF, IEC 60870-5-103

Width

105mm

Length

186mm

Height

185mm

COO (Country of Origin):
IN
The Siemens ARGUS overcurrent relay is a directional overcurrent relay. It provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size 4

Three pole tripping

Unbalance protection ANSI 46

Thermal overload protection ANSI 49

Circuit breaker failure protection ANSI 50BF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy