Subtotal (1 unit)*
$2,262.73
(exc. GST)
$2,489.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,262.73 |
*price indicative
- RS Stock No.:
- 230-6627
- Mfr. Part No.:
- 56170
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Series | RH99M | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Series RH99M | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric vigirex residual current protection relays has 30 A rated current. It has local manual reset.
Maximize safety
Gain Flexibility
Related links
- Schneider Electric Monitoring Relay, SPDT
- Schneider Electric Monitoring Relay DPDT 0.15A to 15A 240V ac
- Schneider Electric Monitoring Relay
- Siemens Monitoring Relay
- Schneider Electric Monitoring Relay DIN Rail
- Schneider Electric Monitoring Relay, DIN Rail
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac
- Schneider Electric Monitoring Relay Panel 380V ac, 415 V ac
