Siemens Monitoring Relay
- RS Stock No.:
- 226-2852
- Mfr. Part No.:
- 5TG8222
- Brand:
- Siemens
Subtotal (1 unit)*
$40.13
(exc. GST)
$44.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.13 |
*price indicative
- RS Stock No.:
- 226-2852
- Mfr. Part No.:
- 5TG8222
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Siemens base load PTC use for network coupler 5TT3171.
It is approved by EAC
Related links
- Siemens Monitoring Relay
- Siemens Monitoring Relay, DPDT
- Siemens Monitoring Relay 30mA to 30A
- Siemens Monitoring Relay 24 to 250 V dc 230 V ac
- Siemens Monitoring Relay 1 Phase 230V ac
- Siemens Monitoring Relay, 24V ac 24 V dc
- Siemens Monitoring Relay 17/275 V ac Monitor Range Snap-On 275 V ac
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
