Siemens Current Monitoring Relay, 3 Phase, SPDT, Direct Mount
- RS Stock No.:
- 152-795
- Mfr. Part No.:
- 3RR2241-2FW30
- Brand:
- Siemens
Subtotal (1 unit)*
$735.50
(exc. GST)
$809.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $735.50 |
*price indicative
- RS Stock No.:
- 152-795
- Mfr. Part No.:
- 3RR2241-2FW30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Monitoring Application | Current | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mounting Type | Direct Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Current | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mounting Type Direct Mount | ||
- COO (Country of Origin):
- CZ
The Siemens Monitoring Relay is a robust and versatile solution designed to ensure operational safety in 3 phase systems. With its digitally adjustable settings, it provides precise current monitoring ranging from 1.6 to 16 A, making it adaptable for various applications. This product excels in detecting current overshoot, undershoot, and phase failures, all while featuring built in noise pulse suppression and adjustable delay times for response management.
Monitors electrical faults
Adjustable thresholds for anomalies
High mechanical service life
Compact design for easy integration
IP20 protection for industrial use
Wide temperature range
Adjustable thresholds for anomalies
High mechanical service life
Compact design for easy integration
IP20 protection for industrial use
Wide temperature range
Related links
- Siemens Current Monitoring Relay SPDT, Direct Mount
- Siemens Current Monitoring Relay SPDT, Direct Mount
- Siemens Current Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT
- Siemens Current Monitoring Relay SPDT, DIN Rail
- Siemens Current Monitoring Relay DIN Rail
- RS PRO 175mm LCD Inclinometer
