Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 18V ac, 265 V ac

Subtotal (1 unit)*

$229.56

(exc. GST)

$252.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.56

*price indicative

RS Stock No.:
209-8594
Mfr. Part No.:
DTA71CM24
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

2.5VA

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

18V ac, 265V ac

Minimum Operating Temperature

+60°C

Contact Current

8A

Maximum Operating Temperature

60°C

Height

81mm

Length

67.2mm

Series

DTA71

Width

35.5mm

Standards/Approvals

RoHS, CSA, UL, EMC, CE

COO (Country of Origin):
CN
The Carlo Gavazzi motor thermistor relay can monitor up to 6 motor temperatures through the motor internal temperature. It features 1 output, AUTO reset and no TEST switch. The bi-colour front LED, through colours and blinks, indicates Power ON, PTC failures, alarms and when it is ready for RESET.

High operating safety

Save time and costs

Ensure continuous production process in your plant

Low profile DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy