Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 12V ac, 240 V ac
- RS Stock No.:
- 201-0823
- Mfr. Part No.:
- DUB03CW24
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$246.06
(exc. GST)
$270.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.06 |
*price indicative
- RS Stock No.:
- 201-0823
- Mfr. Part No.:
- DUB03CW24
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 4VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.1 → 30 s | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Width | 22.5mm | |
| Series | DUB03 | |
| Standards/Approvals | EMC, CE, CSA, UL, IEC, RoHS | |
| Length | 99.5mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 4VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.1 → 30 s | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 12V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Width 22.5mm | ||
Series DUB03 | ||
Standards/Approvals EMC, CE, CSA, UL, IEC, RoHS | ||
Length 99.5mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi DUB03 is a precise TRMS AC/DC over or under voltage monitoring relay. Owing to the built-in latch function, the ON-position of the relay output can be maintained.
Selection of measuring range by DIP-switches
Adjustable voltage on relative scale
Adjustable hysteresis on relative scale
Related links
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT 2A to 100A 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 18V ac, 265 V ac
- Carlo Gavazzi Monitoring Relay SPDT 48 V ac 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 0.1mA to 5A 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 0.5A to 5A 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac 48 V ac
