Siemens Monitoring Relay, 3 Phase, DPST, DIN Rail, 24 V dc
- RS Stock No.:
- 197-3312
- Mfr. Part No.:
- 3UG5462-1AA40
- Brand:
- Siemens
Subtotal (1 unit)*
$3,863.73
(exc. GST)
$4,250.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $3,863.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 197-3312
- Mfr. Part No.:
- 3UG5462-1AA40
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Power Consumption | 3W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0 → 999 s | |
| Minimum Operating Temperature | +60°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Length | 141.6mm | |
| Series | 3UG5 | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-1, IEC 61000-6-4, IEC 61000-6-2 | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Power Consumption 3W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0 → 999 s | ||
Minimum Operating Temperature +60°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Length 141.6mm | ||
Series 3UG5 | ||
Width 45mm | ||
Standards/Approvals IEC 60947-1, IEC 61000-6-4, IEC 61000-6-2 | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
- RS Stock No. 1973311
- Mfr. Part No. 3UG5461-1AA40
- RS Stock No. 0149173
- Mfr. Part No. 3UG5816-2AA40
- RS Stock No. 0149172
- Mfr. Part No. 3UG5816-1AA40
- RS Stock No. 2816102
- Mfr. Part No. SRB-E-602EM
Related links
- Siemens Monitoring Relay DPST 24 V dc
- Siemens Monitoring Relay SPDT 24 V dc
- Siemens Monitoring Relay SPDT 1.6A to 16A, 24 V dc
- Siemens Monitoring Relay DIN Rail 240V ac, 48 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 115V ac, 230 V ac
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools












