Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac

Subtotal (1 unit)*

$14,242.55

(exc. GST)

$15,666.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,242.55

*price indicative

RS Stock No.:
275-2113
Mfr. Part No.:
7SR1811-1NC77-0CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

Supply AC Voltage

100V ac, 230V ac

Minimum Operating Temperature

-10°C

Supply DC Voltage

24 → 250 V dc

Maximum Operating Temperature

55°C

Series

Solkor 7SR18

Standards/Approvals

IEC 60870-5-103, ANSI 50BF, RoHS

Width

155.5mm

Height

168mm

Length

216.5mm

COO (Country of Origin):
IN
The Siemens Solkor differential protection relay provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size E6 and 20 Character x 4 line Backlit LCD.

Three pole tripping

Undercurrent protection ANSI 37

Thermal overload protection ANSI 49

Circuit breaker failure protection ANSI 50BF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy