Broyce Control NFC Monitoring Relay, 3 Phase, SPDT, DIN Rail, 243V ac, 540 V ac
- RS Stock No.:
- 188-3540
- Mfr. Part No.:
- LPRC/2-NFC
- Brand:
- Broyce Control
Subtotal (1 unit)*
$260.95
(exc. GST)
$287.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.95 |
*price indicative
- RS Stock No.:
- 188-3540
- Mfr. Part No.:
- LPRC/2-NFC
- Brand:
- Broyce Control
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broyce Control | |
| Product Type | NFC Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 243V ac, 540V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | L | |
| Width | 17.5mm | |
| Standards/Approvals | UL, EMC, RoHS, IEC 60664, CE | |
| Height | 89mm | |
| Length | 66.5mm | |
| Select all | ||
|---|---|---|
Brand Broyce Control | ||
Product Type NFC Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 2.5VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 243V ac, 540V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series L | ||
Width 17.5mm | ||
Standards/Approvals UL, EMC, RoHS, IEC 60664, CE | ||
Height 89mm | ||
Length 66.5mm | ||
- COO (Country of Origin):
- GB
Programmable using Smartphone with NFC (App available from Google Play)
Programmable functions for total flexibility
Customisable
Monitors own supply (3 and 4-wire)
Configurable trip and time settings
Multi-voltage supply options
2 x SPDT independent relays outputs assignable to various functions
Intelligent LED indication
Benefits:
• Quick and easy to set up using the app
• Compact size (only 17.5mm wide)
• Simple to clone settings on further units
• Accuracy - 100% digital setting
• Tamperproof
• Program power applied without
Related links
- Broyce Control Monitoring Relay SPDT 243V ac, 540 V ac
- Broyce Control Monitoring Relay DPDT 243V ac, 540 V ac
- Broyce Control Monitoring Relay 0 V ac Monitor Range DIN Rail 540 V ac
- Broyce Control LMMT Series DIN Rail Timer Relay 12 to 230 V dc 230V ac
- Broyce Control Monitoring Relay 266/540 V ac Monitor Range DIN Rail
- Finder NFC Monitoring Relay SPDT-CO 50mA to 16A 240V ac
- Broyce Control Monitoring Relay SPDT 230V ac 25 V ac
- Broyce Control Monitoring Relay SPDT 230V ac
