Broyce Control Monitoring Relay, 3 Phase, 266/540 V ac Monitor Range, SPDT, DIN Rail

Subtotal (1 unit)*

$180.14

(exc. GST)

$198.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.14

*price indicative

RS Stock No.:
317-615
Mfr. Part No.:
LXPRC/S/RD
Brand:
Broyce Control
Find similar products by selecting one or more attributes.
Select all

Brand

Broyce Control

Product Type

Monitoring Relay

Function

Phase Failure, Phase Sequence, Offset Double Ring End

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

8VA

Terminal Type

Screw

IP Rating

IP20

Monitoring Voltage Range

266/540 V ac

Contact Current

8A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

LXPRC

Width

17.5mm

Standards/Approvals

RoHS, CE, UL, IEC, UKCA

Length

66.5mm

Height

89mm

COO (Country of Origin):
GB
The Broyce Control Voltage monitoring delay monitors it’s own three-phase supply and for the output relay to energise, all phases must be present, the phase sequence correct and the phase to phase voltages within the fixed Under/Over trip levels. If any of these conditions are not met, the relay will de-energise.

Selectable Nominal voltages

SPDT Relay output

17.5mm wide with DIN Rail mount

UL Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy