Eaton Monitoring Relay, DIN Rail, Monitoring: 0 °C to 200 °C, 240 V ac 24V ac, 240 V ac
- RS Stock No.:
- 179-3557
- Mfr. Part No.:
- 184788 EMR6-T200-A-1
- Brand:
- Eaton
Subtotal (1 unit)*
$682.23
(exc. GST)
$750.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $682.23 |
*price indicative
- RS Stock No.:
- 179-3557
- Mfr. Part No.:
- 184788 EMR6-T200-A-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Sub Type | PTC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP20 | |
| Maximum Temperature Monitoring | 200°C | |
| Minimum Temperature Monitoring | 0°C | |
| Supply DC Voltage | 240 V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 109.5mm | |
| Height | 78mm | |
| Series | EMR6 | |
| Standards/Approvals | CAN/CSA 22.2 No.14, RoHS, UL 508, IEC 60068-2-30:24, CCC, GL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Sub Type PTC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP50, IP20 | ||
Maximum Temperature Monitoring 200°C | ||
Minimum Temperature Monitoring 0°C | ||
Supply DC Voltage 240 V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Length 109.5mm | ||
Height 78mm | ||
Series EMR6 | ||
Standards/Approvals CAN/CSA 22.2 No.14, RoHS, UL 508, IEC 60068-2-30:24, CCC, GL, CE, EAC | ||
The EMR6 measuring and monitoring relays are designed for a wide range of switchgear applications. Thanks to their ability to monitor overloads, power fluctuations, phase sequences, machine temperatures and fill levels, the EMR6 relays protect machines and plants and help to prevent unscheduled downtime in production processes. The device has been approved for global use and can therefore be used to monitor plants reliably and seamlessly, anywhere in the world
Suitable for universal use, thanks to multi-voltage power supplies
Reduced machine downtime and early detection of possible failures during operation
The universal, multi-functional devices reduce inventory costs and save time during the equipment selection process
An expanded product range with additional functionalities
Relays for monitoring machine temperatures
Note
Eaton formerly known as Moeller
- RS Stock No. 8193273
- Mfr. Part No. K8AK-TH11S 100-240VAC
Each
$390.37
- RS Stock No. 2124766
- Mfr. Part No. RM22UA21MR
Each
$187.95
- RS Stock No. 8193270
- Mfr. Part No. K8AK-TH12S 100-240VAC
Each
$322.34
- RS Stock No. 4105963
- Mfr. Part No. IK9094.11 AC/DC24V 0-150°C
Each
$264.57
Related links
- Eaton Monitoring Relay Monitoring: 0 °C to 100 °C, 240 V dc 24/240 V ac
- Eaton Monitoring Relay Monitoring: -50 °C to 50 °C, 24 to 240 V dc 24/240 V ac
- Eaton Monitoring Relay DIN Rail 240 V ac 24 to 240 V ac
- Eaton Monitoring Relay DIN Rail 240 V ac 24 to 240 V ac
- Eaton Monitoring Relay 24/240 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24/240 V ac
- Omron Monitoring Relay SPDT Monitoring: 0 °C to 1800 °C, 24 V dc 100/240 V ac
- Eaton Monitoring Relay DIN Rail 24 to 240 V ac 240 V ac












