Siemens Monitoring Relay, DPDT, DIN Rail, 0V ac 0 V ac

Subtotal (1 unit)*

$703.99

(exc. GST)

$774.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$703.99

*price indicative

RS Stock No.:
175-2293
Mfr. Part No.:
3RN2013-1GW30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

1.7W

Terminal Type

Screw

IP Rating

IP20

Contact Current

5A

Supply DC Voltage

0 V ac

Minimum Operating Temperature

-25°C

Supply AC Voltage

0V ac

Maximum Operating Temperature

+60°C

Height

100mm

Series

3RN2

Length

91.6mm

Standards/Approvals

No

Width

22.5mm

COO (Country of Origin):
DE

Siemens Thermistor motor protection relay


The Siemens thermistor motor protection relay is a reliable over temperature protection device to save the motors from overload. This relay has a mechanism for temperature monitoring and advanced sensing for cutting OFF power to the motor when it exceeds a certain initially set threshold. It senses winding temperature to evaluate the motor for overloading or overheating. The ATEX certification provides an extra layer of protection which makes it ideal to function in hazardous environments. Like any other Siemens relay, this motor protection relay guarantees minimum shutdown time, high efficiency and sustainable long life.

Features and Benefits


• Compact design

• Contacts configuration: DPDT

• Cost efficient

• High accuracy

• High endurance

• LED status indicator

• Long mechanical life of 10M cycles

• Resistant to shock and vibration

• Smart sensing

Applications


• Cement works

• Industrial automation

• Machine temperature monitoring

• Paper industry

• Power stations

• Textile industry

Certifications


• ATEX certified

• CCC approved

• CE certified

• CSA certified

• EAC approved

• IP20 rating

• UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy