Sifam Tinsley Monitoring Relay, DIN Rail
- RS Stock No.:
- 136-5726
- Mfr. Part No.:
- TT20-V8EF2DRZ00000
- Brand:
- Sifam Tinsley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$133.62
(exc. GST)
$146.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $133.62 |
| 5 - 9 | $128.93 |
| 10 + | $122.89 |
*price indicative
- RS Stock No.:
- 136-5726
- Mfr. Part No.:
- TT20-V8EF2DRZ00000
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | No | |
| Series | TT | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals No | ||
Series TT | ||
- COO (Country of Origin):
- IN
Theta 20 V programmable voltage/current transducer
Sifam Tinsley Theta 20A/20V compact programmable transducers measure and convert AC voltage or current input into a load independent DC output signal. Featuring an LCD display and are on-site configurable.
Features and Benefits
True RMS measurement;On-site programmable inputs;On-site selectable output: DC Current or DC Voltage;Output response time < 400 m/sec;Accuracy Class 0.2 (IEC / EN 60688);Seven segment LCD display;RS485 (ModBus) communication
Sifam Tinsley Current Transducers
Related links
- Sifam Tinsley Monitoring Relay, DIN Rail
- Sifam Tinsley Current Transformer Monitoring Relay, DIN Rail
- Schmersal Monitoring Relay, DIN Rail
- Schneider Electric Monitoring Relay, DIN Rail
- Phoenix Contact Monitoring Relay, DIN Rail
- Lovato Monitoring Relay 220V ac, 240 V ac
- Broyce Control Monitoring Relay, DIN Rail
- Siemens Monitoring Relay 0V ac 0 V ac
