ifm electronic Safety Monitor, 1 Phase, 2 NO, DIN Rail, 1 → 49500 rpm 24 V DC
- RS Stock No.:
- 723-153
- Mfr. Part No.:
- DD110S
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$1,002.11
(exc. GST)
$1,102.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,002.11 |
*price indicative
- RS Stock No.:
- 723-153
- Mfr. Part No.:
- DD110S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Safety Monitor | |
| Electrical Phase | 1 | |
| Function | Protection | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac, 24V ac | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Time Delay | ≤ 3000 ms | |
| Minimum Operating Temperature | -40°C | |
| Rotational Measuring Speed | 1 → 49500 rpm | |
| Supply DC Voltage | 24 V DC | |
| Contact Current | 6A | |
| Maximum Operating Temperature | 55°C | |
| Series | DD1 | |
| Length | 114.5mm | |
| Height | 108mm | |
| Standards/Approvals | CE | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Safety Monitor | ||
Electrical Phase 1 | ||
Function Protection | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac, 24V ac | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Time Delay ≤ 3000 ms | ||
Minimum Operating Temperature -40°C | ||
Rotational Measuring Speed 1 → 49500 rpm | ||
Supply DC Voltage 24 V DC | ||
Contact Current 6A | ||
Maximum Operating Temperature 55°C | ||
Series DD1 | ||
Length 114.5mm | ||
Height 108mm | ||
Standards/Approvals CE | ||
Width 22.5mm | ||
- COO (Country of Origin):
- IT
The IFM electronic evaluation unit for safe speed monitoring, ensuring machinery operates within defined limits. It is widely used in safety-critical applications.
Safety relay integration
Clear documentation
DIN rail compatible
Related links
- ifm electronic Safety Monitor 2 NO 1 to 49500 rpm 24 V DC
- ifm electronic Safety Monitor 2 NO, DIN Rail 24 V DC
- ifm electronic G 5 Safety Contacts
- ifm electronic RoHS
- Siemens Monitoring Relay Screw 0.1 to 2200 rpm 24 V dc
- Tempatron Monitoring Relay DIN Rail, 5 to 10000 rpm 24 V dc
- Maxon Brushed DC Motor 24 V 5930 rpm
- Maxon Brushless DC Motor 24 V dc 4250 rpm, 8mm Shaft Diameter
