Schneider Electric Control Relay, 3 Phase, 208 → 480 Monitor Range, 1 CO, Screw, 528V ac 28
- RS Stock No.:
- 690-579
- Mfr. Part No.:
- RM10TE00N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$209.19
(exc. GST)
$230.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.19 |
*price indicative
- RS Stock No.:
- 690-579
- Mfr. Part No.:
- RM10TE00N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Electrical Phase | 3 | |
| Function | Phase Failure Detection | |
| Contact Configuration | 1 CO | |
| Mount Type | Screw | |
| Power Consumption | 4.5W | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -15°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 28 | |
| Monitoring Voltage Range | 208 → 480 | |
| Supply AC Voltage | 528V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 58.5mm | |
| Length | 90mm | |
| Width | 17.5mm | |
| Series | RM10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Electrical Phase 3 | ||
Function Phase Failure Detection | ||
Contact Configuration 1 CO | ||
Mount Type Screw | ||
Power Consumption 4.5W | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -15°C | ||
Contact Current 5A | ||
Supply DC Voltage 28 | ||
Monitoring Voltage Range 208 → 480 | ||
Supply AC Voltage 528V ac | ||
Maximum Operating Temperature 60°C | ||
Height 58.5mm | ||
Length 90mm | ||
Width 17.5mm | ||
Series RM10 | ||
- COO (Country of Origin):
- IN
The Schneider Electric Monitoring relay belongs to Schneider Electric's Easy Harmony Control relays range. It allows monitoring of power supply circuits in 3-phase networks. This enhanced version relay monitors phase loss, phase sequence, phase asymmetry, and over and under voltage. It has one of market slimmest form-factors with 17.5mm width, allowing for a flexible and easy installation on DIN rail.
Compact size
Simplified panel design 17.5mm width same as 1-pole circuit breaker
Enhanced 3 phase voltage monitoring with 1CO relay control output with time delay function
Improved system or machines resiliency against challenging 3 phase power network situations
Related links
- Schneider Electric Control Relay 208 to 480 Monitor Range Screw, 528V ac 28
- Carlo Gavazzi Monitoring Relay 208 to 480 V ac ±15% (177V to 552V) Monitor Range DIN Rail 480
- ABB Monitoring Relay 208/440 V ac Monitor Range DIN Rail, 440V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range 208V ac, 690 V ac
- Schneider Electric Monitoring Relay 183/528 V ac Monitor Range DIN Rail 480 V ac
