Siemens Monitoring Relay, 1 Phase, Chassis Mount
- RS Stock No.:
- 648-119
- Mfr. Part No.:
- 5SV8223-4MR
- Brand:
- Siemens
Subtotal (1 unit)*
$4,841.94
(exc. GST)
$5,326.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,841.94 |
*price indicative
- RS Stock No.:
- 648-119
- Mfr. Part No.:
- 5SV8223-4MR
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Mount Type | Chassis Mount | |
| IP Rating | IP20, IP30 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, CE, EAC, UK CA | |
| Series | 5SV8 | |
| Length | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Mount Type Chassis Mount | ||
IP Rating IP20, IP30 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, CE, EAC, UK CA | ||
Series 5SV8 | ||
Length 72mm | ||
- COO (Country of Origin):
- DE
The Siemens digital residual current monitor (RCM) Type B designed for multi-channel fault current detection in industrial electrical systems. It supports four monitoring channels and includes integrated communication, making it ideal for centralized diagnostics and predictive maintenance in complex installations.
DIN rail mountable
RoHS and WEEE compliant
Communication function
CE certification
UKCA Approval
- RS Stock No. 0648120
- Mfr. Part No. 5SV8223-6MP
Each
$1,283.29
- RS Stock No. 0648118
- Mfr. Part No. 5SV8122-6MP
Each
$833.36
- RS Stock No. 0648117
- Mfr. Part No. 5SV8122-4MR
Each
$2,742.32
Related links
- Siemens Current Monitoring Relay Screw
- Siemens Current Monitoring Relay 2 CO, DIN Rail
- Siemens Current Monitoring Relay 2 CO
- Siemens Current Monitoring Relay 1 CO, DIN Rail
- Siemens Monitoring Relay SPDT 50mA to 15A 275V ac
- Siemens Monitoring Relay SPDT 24V ac
- Crouzet Current Monitoring Relay SPDT, DIN Rail
- Tele Current Monitoring Relay 1 CO, DIN Rail











