Siemens Monitoring Relay, 3 Phase, DPDT, DIN Rail, 5mA to 5A
- RS Stock No.:
- 149-166
- Mfr. Part No.:
- 3UG5618-1CR20
- Brand:
- Siemens
Subtotal (1 unit)*
$809.72
(exc. GST)
$890.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $809.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-166
- Mfr. Part No.:
- 3UG5618-1CR20
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 5mA | |
| Power Consumption | 2W | |
| Maximum Current Sensed | 5A | |
| Current Sensitivity | Overvoltage, Undervoltage | |
| Terminal Type | Screw | |
| Time Delay | 0.1 → 30 s | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Relay Contact Current | 3A | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Length | 90mm | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS, EAC, UL, CCC, IEC 60664 | |
| Series | 3UG5 | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 5mA | ||
Power Consumption 2W | ||
Maximum Current Sensed 5A | ||
Current Sensitivity Overvoltage, Undervoltage | ||
Terminal Type Screw | ||
Time Delay 0.1 → 30 s | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Relay Contact Current 3A | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Length 90mm | ||
Width 22.5mm | ||
Standards/Approvals RoHS, EAC, UL, CCC, IEC 60664 | ||
Series 3UG5 | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
- COO (Country of Origin):
- DE
Siemens 3UG5 Series Monitoring Relay, 120 to 400V Supply AC Voltage, 0.1 to 30 s Time Delay - 3UG5618-1CR20
Features & Benefits
• Detects overvoltage and undervoltage across three phases for system stability
• Auto-corrects phase sequence to maintain correct motor rotation direction
• Adjustable response and OFF-delay 0.1–30 s to prevent nuisance tripping
• Two changeover contacts provide switching at up to 3A for control circuits
• Galvanic isolation between inputs and outputs to reduce interference risk
**Applications**
• Ideal for monitoring incoming supply to distribution boards
• Used for frequency-sensitive equipment protection in production lines
• Can be used for phase-sequence supervision in three-phase inverter systems
What supply voltage range can the unit monitor for control supply?
How does it cope with brief mains interruptions?
What connection types and conductor sizes are supported?
What mechanical and electrical endurance can be expected from the switching elements?
What environmental limits apply during normal operation?
Related links
- Siemens Monitoring Relay DPDT 5mA to 5A
- Siemens Monitoring Relay DPDT 5mA to 5A 690 V ac
- Siemens Monitoring Relay DPDT 690V ac 690 V dc
- Siemens Monitoring Relay 3 Phase DIN Rail 400V ac, 90 V ac
- Siemens Monitoring Relay SPDT 5mA to 5A 690 V ac
- Siemens Monitoring Relay SPDT 5mA to 5A 160V ac, 690 V ac
- Siemens Monitoring Relay 90/400 V ac Monitor Range Snap-On 90 V ac
- Siemens Monitoring Relay DPDT 690 V dc
