StarTech.com ARMDUAL3 Black Dual Monitor Arm, Desk Mount
- RS Stock No.:
- 213-3149
- Distrelec Article No.:
- 302-31-141
- Mfr. Part No.:
- ARMDUAL3
- Brand:
- StarTech.com
Subtotal (1 unit)*
$345.48
(exc. GST)
$380.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.48 |
*price indicative
- RS Stock No.:
- 213-3149
- Distrelec Article No.:
- 302-31-141
- Mfr. Part No.:
- ARMDUAL3
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Dual Monitor Arm | |
| Colour | Black | |
| Maximum Load | 8kg | |
| Mount Type | Desk Mount | |
| VESA Configurations | 75 x 75 mm, 100 x 100 mm | |
| Height | 510mm | |
| Width | 870mm | |
| Depth | 219mm | |
| Length | 1.25m | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Dual Monitor Arm | ||
Colour Black | ||
Maximum Load 8kg | ||
Mount Type Desk Mount | ||
VESA Configurations 75 x 75 mm, 100 x 100 mm | ||
Height 510mm | ||
Width 870mm | ||
Depth 219mm | ||
Length 1.25m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech Dual Monitor Arm, 8Kg Maximum Load, Black - ARMDUAL3
This dual monitor ARM provides a desk-mounted solution for positioning two displays, enabling adjustable viewing on a workstation. It is designed to attach to a desktop surface and supports common VESA patterns for compatible screens. The unit is finished in black and conforms to RoHS requirements for restricted substances.
Features and Benefits:
• Supports VESA75x75 and VESA100x100 for broad compatibility
• Holds up to 8 kg per screen for medium-weight displays
• Desk clamp mounting enables secure attachment to desktop surfaces
• Height adjustability reaches 510 mm for ergonomic positioning
• Total span extends to 1250 mm to free desk area
• Holds up to 8 kg per screen for medium-weight displays
• Desk clamp mounting enables secure attachment to desktop surfaces
• Height adjustability reaches 510 mm for ergonomic positioning
• Total span extends to 1250 mm to free desk area
Applications
• Suitable for multi-tasking office workstations with two displays
• Ideal for CAD or design desks requiring adjustable viewing angles
• Used with monitors that match 75x75 or 100x100 VESA plates
• Can be used for shared workspaces needing space-saving mounts
• Suitable for setups where a black finish integrates with décor
• Ideal for CAD or design desks requiring adjustable viewing angles
• Used with monitors that match 75x75 or 100x100 VESA plates
• Can be used for shared workspaces needing space-saving mounts
• Suitable for setups where a black finish integrates with décor
What VESA hole patterns will the ARM accept?
It accepts 75x75 mm and 100x100 mm VESA configurations.
How is the ARM attached to a desk surface?
It uses a desk clamp mount designed for installation on a desktop mounting surface.
What is the maximum weight each monitor can be?
Each ARM supports a maximum load of 8 kg for individual screens.
What environmental standard does the product meet?
The unit is RoHS compliant, meeting restrictions on hazardous substances.
What overall reach does the system provide?
The ARM system extends to a length of 1250 mm while offering a height range up to 510 mm.
Related links
- StarTech.com ARMDUALV Black Monitor Arm, Desk Mount
- StarTech.com FPPNEUSTND Black Monitor Arm, Desk Mount
- StarTech.com ARMDUAL2 Black Monitor Arm, Desk Mount
- StarTech.com ARMTRIO Black Monitor Arm, Desk Mount
- StarTech.com ARMSLIM Black Monitor Arm, Desk Mount
- StarTech.com ARMDUAL Black Monitor Arm, Desk Mount
- StarTech.com ARMSLMBARDUO Black Monitor Arm, Desk Mount
- StarTech.com ARMPIVOT2USB3 Black Monitor Arm, Desk Mount

