StarTech.com ARMPIVOT2USB3 Black Monitor Arm, Desk Mount

Subtotal (1 unit)*

$294.90

(exc. GST)

$324.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.90

*price indicative

Sponsored
StarTech.com
RS Stock No.:
222-8273
Mfr. Part No.:
ARMPIVOT2USB3
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Monitor Arm

Colour

Black

Maximum Load

8

Mount Type

Desk Mount

VESA Configurations

75 x75 mm or 100 x 100 mm

Height

620mm

Width

35mm

Depth

240mm

Length

594mm

COO (Country of Origin):
CN

StarTech Monitor Arm, 8kg Maximum Load, 62cm Height - ARMPIVOT2USB3


This monitor ARM is a desk-mounted support designed to hold flat-panel displays while allowing ergonomic placement and a cable-free appearance. It accommodates standard VESA hole patterns and provides a compact, low-profile solution for workstations where space efficiency and adjustable screen positioning are required.

Features and Benefits:


• Supports up to 8 kg load for a wide range of displays
• Compatible with VESA 75x75 and VESA 100x100 configurations for mounting flexibility
• Desk-mount design provides secure attachment to desktop surfaces
• Finished in black to integrate discreetly with office setups
• RoHS-compliant construction for reduced hazardous substance content

Applications


• Suitable for small desks requiring a Compact monitor solution
• Used with single monitors that conform to 75x75 or 100x100 VESA
• Ideal for office workstations needing slim screen support
• Can be used for home study spaces with limited surface area
• Used for setups where a fixed desk-mounted display is preferred

What maximum mass can the ARM safely carry?


It is rated to support a maximum load of 8 kg.

Which VESA mounting patterns does it accept?


It accepts both 75x75 mm and 100x100 mm VESA hole patterns.

How does the mounting method secure the display?


The ARM uses a desk-mounted clamp or fixing point to secure the assembly to the desktop surface.

What environmental standard is met regarding hazardous substances?


The product meets RoHS requirements to limit specified hazardous materials.

What are the external colour and general profile dimensions?


The unit is supplied in black and has an overall height of 62 cm and a depth of 240 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy