StarTech.com 65SAP2-TV-WALL-MOUNT Wall Mount Wall Mount 65 in 45kg Black
- RS Stock No.:
- 828-056
- Mfr. Part No.:
- 65SAP2-TV-WALL-MOUNT
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$657.71
(exc. GST)
$723.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $657.71 |
*price indicative
- RS Stock No.:
- 828-056
- Mfr. Part No.:
- 65SAP2-TV-WALL-MOUNT
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Mount Type | Wall Mount | |
| Product Type | Wall Mount | |
| Maximum Screen Size | 65in | |
| Extension Arm | Yes | |
| Maximum Load | 45kg | |
| Material | Aluminium | |
| Depth | 40mm | |
| Colour | Black | |
| Weight | 7.3kg | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Width | 480mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Mount Type Wall Mount | ||
Product Type Wall Mount | ||
Maximum Screen Size 65in | ||
Extension Arm Yes | ||
Maximum Load 45kg | ||
Material Aluminium | ||
Depth 40mm | ||
Colour Black | ||
Weight 7.3kg | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Width 480mm | ||
Height 40mm | ||
- COO (Country of Origin):
- TW

