TDK 33 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $5.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.90

(exc. GST)

$8.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,410 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.79$7.90-
250 - 490$0.77$7.70$5.00
500 +$0.758$7.58$16.00

*price indicative

Packaging Options:
RS Stock No.:
916-2996
Mfr. Part No.:
C3225X5R1A336M200AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

33μF

Voltage

10V dc

Package/Case

1210

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C

Height

2mm

Standards/Approvals

No

Length

3.2mm

Width

2.5mm

Maximum Operating Temperature

85°C

TDK Type 1210 Series C3225


MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Features and Benefits


Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


• General Electronic Equipment

• Mobile Communication Equipment

• Power Supply Circuit

• Office Automation Equipment

• TV, LED displays

• Servers, PCs, Notebooks, Tablets"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy