TDK 33 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- RS Stock No.:
- 111-0504
- Mfr. Part No.:
- C3225X5R1A336M200AC
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$537.00
(exc. GST)
$591.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.537 | $537.00 | - |
| 2000 - 3000 | $0.524 | $524.00 | 2% |
| 4000 + | $0.516 | $516.00 | 3% |
*price indicative
- RS Stock No.:
- 111-0504
- Mfr. Part No.:
- C3225X5R1A336M200AC
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 33μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Height | 2mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 33μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Height 2mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
TDK Type 1210 Series C3225
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Features and Benefits
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"
- RS Stock No. 9162996P
- Mfr. Part No. C3225X5R1A336M200AC
Each (Supplied on a Reel)
$0.79
- RS Stock No. 9159274
- Mfr. Part No. C2012X5R1A336M125AC
Each (In a Pack of 10)
$0.655
- RS Stock No. 1110475
- Mfr. Part No. C3216X5R1A336M160AB
Each (On a Reel of 2000)
$0.466
- RS Stock No. 9162905P
- Mfr. Part No. C3216X5R1A336M160AB
Each (Supplied on a Reel)
$0.73
Related links
- TDK 33 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 68 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount










