TDK 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 111-0476
- Mfr. Part No.:
- C3216X6S1A476M160AC
- Brand:
- TDK
Bulk discount available
Price Each (On a Reel of 2000)**
$0.391
(exc. GST)
$0.43
(inc. GST)
On back order for despatch 09/03/2027, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2000 - 2000 | $0.391 | $782.00 |
4000 - 6000 | $0.381 | $762.00 |
8000 + | $0.375 | $750.00 |
**price indicative
Related links
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD