TDK 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 915-9261
- Mfr. Part No.:
- C2012X5R1A226M085AC
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$2.14
(exc. GST)
$2.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 680 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.107 | $2.14 |
*price indicative
- RS Stock No.:
- 915-9261
- Mfr. Part No.:
- C2012X5R1A226M085AC
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Related links
- KEMET 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Taiyo Yuden 220nF MLCC ±20% , SMD
- KYOCERA AVX 22μF MLCC ±20% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
