KEMET 100μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 169-6876
- Mfr. Part No.:
- C1210C107M8PACTU
- Brand:
- KEMET
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-6876
- Mfr. Part No.:
- C1210C107M8PACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
- COO (Country of Origin):
- JP
Kemet 1210 High Capacitance SMT MLCC Ceramic Capacitors
A range of high capacitance SMT MLCC ceramic capacitors with a 1210 chip size. These high capacitance SMT MLCC ceramic capacitors have X7R dielectrics apart from stock number 841-0809 which has an X5R dielectric.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Taiyo Yuden 220nF MLCC ±20% , SMD
- KYOCERA AVX 22μF MLCC ±20% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD












