TDK 2.2 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 915-6436
- Mfr. Part No.:
- C1005X7S1A225K050BC
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7.85
(exc. GST)
$8.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,900 unit(s) ready to ship from another location
- Plus 2,200 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 2450 | $0.157 | $7.85 | - |
| 2500 - 4950 | $0.153 | $7.65 | 2% |
| 5000 + | $0.15 | $7.50 | 4% |
*price indicative
- RS Stock No.:
- 915-6436
- Mfr. Part No.:
- C1005X7S1A225K050BC
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 10V dc | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7S | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | C | |
| Width | 500μm | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 10V dc | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7S | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series C | ||
Width 500μm | ||
Standards/Approvals No | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
TDK C type 0402 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
Related links
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 3.3 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
