TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 111-0291
- Mfr. Part No.:
- C1005X7S1A225K050BC
- Brand:
- TDK
Bulk discount available
Price (ex. GST) Each (On a Reel of 10000)**
$0.089
(exc. GST)
$0.098
(inc. GST)
4550 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
10000 - 10000 | $0.089 | $890.00 |
20000 - 90000 | $0.087 | $870.00 |
100000 + | $0.078 | $780.00 |
**price indicative
Related links
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD