TDK 470 nF Multilayer Ceramic Capacitor, 630V dc, ±20 %, Surface
- RS Stock No.:
- 915-5503
- Mfr. Part No.:
- CGA9P1X7T2J474M250KE
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save $20.79
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.80
(exc. GST)
$14.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 122 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $6.40 | $12.80 | - |
| 126 - 248 | $6.235 | $12.47 | $20.79 |
| 250 + | $6.15 | $12.30 | $62.50 |
*price indicative
- RS Stock No.:
- 915-5503
- Mfr. Part No.:
- CGA9P1X7T2J474M250KE
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470nF | |
| Voltage | 630V dc | |
| Package/Case | 2220 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7T | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Length | 5.7mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470nF | ||
Voltage 630V dc | ||
Package/Case 2220 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7T | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Width 5mm | ||
Standards/Approvals No | ||
Length 5.7mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 125°C | ||
TDK CGA Automotive 2220 series, X6S, X7S and X7T Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Related links
- TDK 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
