TDK 470 nF Multilayer Ceramic Capacitor, 630V dc, ±20 %, Surface
- RS Stock No.:
- 111-0149
- Mfr. Part No.:
- CGA9P1X7T2J474M250KE
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,628.50
(exc. GST)
$1,791.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $3.257 | $1,628.50 | - |
| 1000 - 1500 | $3.176 | $1,588.00 | 2% |
| 2000 + | $3.127 | $1,563.50 | 3% |
*price indicative
- RS Stock No.:
- 111-0149
- Mfr. Part No.:
- CGA9P1X7T2J474M250KE
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Package/Case | 2220 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7T | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 5.7mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Package/Case 2220 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7T | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 5.7mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 2220 series, X6S, X7S and X7T Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
- RS Stock No. 9155503P
- Mfr. Part No. CGA9P1X7T2J474M250KE
Each (Supplied on a Reel)
$6.40
- RS Stock No. 9155503
- Mfr. Part No. CGA9P1X7T2J474M250KE
Each (In a Pack of 2)
$6.40
- RS Stock No. 1795569
- Mfr. Part No. CGA5H4X7R2J103M115AE
Each (In a Pack of 50)
$0.195
- RS Stock No. 9040173
- Mfr. Part No. C5750X7T2J474K250KC
Each (In a Pack of 2)
$4.44
Related links
- TDK 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial










