KEMET 470 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 173-1830
- Mfr. Part No.:
- C350C474KBR5TA
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $5.50
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$108.80
(exc. GST)
$119.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $2.176 | $108.80 | - |
| 100 - 150 | $2.121 | $106.05 | $5.50 |
| 200 + | $2.088 | $104.40 | $17.60 |
*price indicative
- RS Stock No.:
- 173-1830
- Mfr. Part No.:
- C350C474KBR5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470nF | |
| Voltage | 630V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Length | 12.7mm | |
| Height | 14.22mm | |
| Standards/Approvals | REACH, UL, RoHS | |
| Width | 6.85mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 10.16mm | |
| Suppression Class | Class II | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470nF | ||
Voltage 630V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Length 12.7mm | ||
Height 14.22mm | ||
Standards/Approvals REACH, UL, RoHS | ||
Width 6.85mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 10.16mm | ||
Suppression Class Class II | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 8.2 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 68 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
