KEMET 4.7 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 906-0705
- Mfr. Part No.:
- C331C472KGR5TA
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.47
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 22 January 2027
- Plus 250 unit(s) shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 62 | $4.235 | $8.47 |
| 64 - 124 | $4.165 | $8.33 |
| 126 + | $4.095 | $8.19 |
*price indicative
- RS Stock No.:
- 906-0705
- Mfr. Part No.:
- C331C472KGR5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Width | 6.35mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Height | 9.14mm | |
| Length | 7.62mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 6.35mm | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Width 6.35mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Height 9.14mm | ||
Length 7.62mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 6.35mm | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 9060650
- Mfr. Part No. C317C472KBR5TA
Each (In a Pack of 10)
$0.969
- RS Stock No. 9060650P
- Mfr. Part No. C317C472KBR5TA
Each (Supplied in a Bag)
$0.969
- RS Stock No. 1463567
- Mfr. Part No. C315C823K5R5TA
Each (In a Pack of 20)
$0.292
- RS Stock No. 1463555
- Mfr. Part No. C315C472K5R5TA
Each (In a Pack of 20)
$0.285
Related links
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 18 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 2.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











