KEMET 4.7 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 172-6709
- Mfr. Part No.:
- C331C472KGR5TA
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$435.75
(exc. GST)
$479.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 250 unit(s) shipping from 15 January 2027
- Plus 250 unit(s) shipping from 30 April 2027
- Plus 250 unit(s) shipping from 13 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | $1.743 | $435.75 | - |
| 500 - 750 | $1.699 | $424.75 | 2% |
| 1000 + | $1.673 | $418.25 | 4% |
*price indicative
- RS Stock No.:
- 172-6709
- Mfr. Part No.:
- C331C472KGR5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Standards/Approvals | UL, RoHS, REACH | |
| Width | 6.35mm | |
| Height | 9.14mm | |
| Length | 7.62mm | |
| Lead Spacing | 6.35mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Standards/Approvals UL, RoHS, REACH | ||
Width 6.35mm | ||
Height 9.14mm | ||
Length 7.62mm | ||
Lead Spacing 6.35mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 18 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 2.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
