Murata 100 μF Multilayer Ceramic Capacitor, 4V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.48

(exc. GST)

$1.63

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 745$0.296$1.48-
750 - 1495$0.292$1.461%
1500 +$0.288$1.442%

*price indicative

Packaging Options:
RS Stock No.:
903-9622
Mfr. Part No.:
GRM21BC80G107ME15
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100μF

Product Type

Multilayer Ceramic Capacitor

Voltage

4V dc

Package/Case

0805

Construction

Stacked

Packaging

Embossed Tape

Mount Type

Surface

Dielectric

X6S

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRM

Standards/Approvals

RoHS

Width

1.25mm

Height

1.25mm

Length

2mm

Maximum Operating Temperature

105°C

Suppression Class

X6S

Murata GRM 1206 X6S Dielectric


Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure

High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

Applications in decoupling and smoothing circuits, and clamp snubber circuits for rated voltages higher than 200V

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy