Murata 47 μF Multilayer Ceramic Capacitor, 4V dc, ±20 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-6312
Mfr. Part No.:
GRM21BB30G476ME15L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

4V dc

Construction

Stacked

Package/Case

0805

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface

Dielectric

B

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-25°C

Series

GRM

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

Height

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Murata GRM 0805 B Dielectric


GRM High Dielectric Constant Type is Ideal for decoupling and smoothing Circuits, and for Rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing .

Features & Benefits:


Large capacity in small size multilayer structure

High reliability with no polarity

External electrodes are Tin plated thus excellent solderability

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

  • RS Stock No. 1726729
  • Mfr. Part No. GRM188R60G476ME15D
Each (In a Pack of 25)
$0.243
  • RS Stock No. 8030065
  • Mfr. Part No. C1210C476M4PACTU
Each (In a Pack of 5)
$6.036
  • RS Stock No. 1726974P
  • Mfr. Part No. GRM21BC80G476ME15L
Each (Supplied on a Reel)
$0.258
  • RS Stock No. 2427418P
  • Mfr. Part No. C3216X5R1C476M160AB
Each (Supplied on a Reel)
$1.206

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy